324050 | AMP

Insulated ring cable lug, 16.8-26.7 mm², AWG 4, 6.73 mm, M6, yellow, 324050

Order No.: 39P3207
EAN: 4099889591606
MPN:
324050
324050 AMP Cable Lugs Image 1
324050 AMP Cable Lugs Image 2
324050 AMP Cable Lugs Image 3
324050 AMP Cable Lugs Image 4
324050 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
5.5573 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Total Price:
5.56 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5573 €
10 pcs.
5.1051 €
50 pcs.
4.5934 €
100 pcs.
4.1412 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 324050, AMP

Shape Description: RING-047, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Yellow, Ring & Spade Plating Material: Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 4 AWG, Wire Size: 16.8 – 26.7 mm², Wire Size: 33100 – 52600 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: 1.219 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 4
Colour gelb
Thread size M6
Material Insulation PA
Isolated Yes
Cable cross-section 16,8-26,7 mm²
Hole diameter 6.73 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes