324052 | AMP

Insulated ring cable lug, 16.8-26.7 mm², AWG 4, 9.91 mm, yellow, 324052

Order No.: 39P3210
EAN: 4099889591637
MPN:
324052
324052 AMP Cable Lugs Image 1
324052 AMP Cable Lugs Image 2
324052 AMP Cable Lugs Image 3
324052 AMP Cable Lugs Image 4
324052 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
4.9147 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
4.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9147 €

Cable lug, 324052, AMP

Shape Description: RING-047, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Yellow, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 4 AWG, Wire Size: 16.8 – 26.7 mm², Wire Size: 33100 – 52600 CMA, Stud Diameter: 9.91 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 4
Colour gelb
Material Insulation PA
Isolated Yes
Cable cross-section 16,8-26,7 mm²
Hole diameter 9.91 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes