324053 | AMP

Insulated ring cable lug, 26.7-42.4 mm², AWG 2, 6.73 mm, M6, red, 324053

Order No.: 39P3200
EAN: 4099889591545
MPN:
324053
AMP
324053 AMP Cable Lugs Image 1
324053 AMP Cable Lugs Image 2
324053 AMP Cable Lugs Image 3
324053 AMP Cable Lugs Image 4
324053 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
12.3403 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 39 Weeks **
Total Price:
12.34 € *
Price list
Quantity
Price per unit*
10 pcs.
12.3403 €
45 pcs.
9.9603 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 324053, AMP

Shape Description: RING-047, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 2 AWG, Wire Size: 26.7 – 42.4 mm², Wire Size: 52600 – 83700 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 2
Colour red
Thread size M6
Material Insulation PA
Isolated Yes
Cable cross-section 26.7-42.4 mm²
Hole diameter 6.73 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes