324054 | AMP

Insulated ring cable lug, 26.7-42.4 mm², AWG 2, 9.91 mm, red, 324054

Order No.: 39P3202
EAN: 4099889591569
MPN:
324054
324054 AMP Cable Lugs Image 1
324054 AMP Cable Lugs Image 2
324054 AMP Cable Lugs Image 3
324054 AMP Cable Lugs Image 4
324054 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
7.6398 € *
Available: 0 pcs.
Available in 5 Days: 4,200 pcs.
Leadtime: 15 Weeks **
Total Price:
7.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6398 €

Ring cable lug, 324054, AMP

Shape Description: RING-047, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Stripe Color: Red, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 2 AWG, Wire Size: 26.7 – 42.4 mm², Wire Size: 52600 – 83700 CMA, Stud Diameter: 9.91 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 2
Colour rot
Material Insulation PA
Isolated Yes
Cable cross-section 26,7-42,4 mm²
Hole diameter 9.91 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes