324058 | AMP

Insulated ring cable lug, 42.4-60.6 mm², AWG 1, 13.08 mm, M12, blue, 324058

Order No.: 39P3195
EAN: 4099889591521
MPN:
324058
AMP
324058 AMP Cable Lugs Image 1
324058 AMP Cable Lugs Image 2
324058 AMP Cable Lugs Image 3
324058 AMP Cable Lugs Image 4
324058 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
10.7933 € *
Available: 0 pcs.
Available in 5 Days: 395 pcs.
Leadtime: 39 Weeks **
Total Price:
10.79 € *
Price list
Quantity
Price per unit*
10 pcs.
10.7933 €
45 pcs.
10.1507 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 324058, AMP

Shape Description: RING-047, Ring & Spade Stud Size: 1/2,M12, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 0 AWG, Wire Size: 42.4 – 60.6 mm², Wire Size: 83700 – 119500 CMA, Stud Diameter: 13.08 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 1
Colour blue
Thread size M12
Material Insulation PA
Isolated Yes
Cable cross-section 42.4-60.6 mm²
Hole diameter 13.08 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes