324061 | AMP

Uninsulated ring cable lug, 6.64-10.5 mm², AWG 8, 4.34 mm, M4, metal, 324061

Order No.: 39P8736
EAN: 4099889603590
MPN:
324061
324061 AMP Cable Lugs Image 1
324061 AMP Cable Lugs Image 2
324061 AMP Cable Lugs Image 3
324061 AMP Cable Lugs Image 4
324061 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Available in 5 Days: 17,000 pcs.
Leadtime: 4 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9758 €
50 pcs.
0.8806 €
100 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 324061, AMP

Shape Description: RING-049, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 2.99 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 8 AWG, Wire Size: 6.64 – 10.5 mm², Wire Size: 13100 – 20800 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 8
Colour metall
Thread size M4
Isolated No
Cable cross-section 6,64-10,5 mm²
Hole diameter 4.34 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes