324084 | AMP

Insulated ring cable lug, 60.6-76.3 mm², AWG 2, 9.91 mm, yellow, 324084

Order No.: 39P3205
EAN: 4099889591590
MPN:
324084
324084 AMP Cable Lugs Image 1
324084 AMP Cable Lugs Image 2
324084 AMP Cable Lugs Image 3
324084 AMP Cable Lugs Image 4
324084 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
21.0987 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 39 Weeks **
Total Price:
21.10 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0987 €
10 pcs.
19.4089 €
25 pcs.
17.4692 €
50 pcs.
15.7199 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring tongue terminal, 324084, AMP

Ring tongue terminal, Wire size: 60.6 - 76.3 mm², Wire size: 119500 - 150500 CMA, Stud size: 3/8

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 2
Colour gelb
Material Insulation PA
Isolated Yes
Cable cross-section 60,6-76,3 mm²
Hole diameter 9.91 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes