324085 | AMP

Insulated ring cable lug, 60.6-76.3 mm², AWG 2, 13.08 mm, M12, yellow, 324085

Order No.: 39P3204
EAN: 4099889591583
MPN:
324085
324085 AMP Cable Lugs Image 1
324085 AMP Cable Lugs Image 2
324085 AMP Cable Lugs Image 3
324085 AMP Cable Lugs Image 4
324085 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
20.0158 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
20.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.0158 €

Cable lug, 324085, AMP

Shape Description: RING-047, Ring & Spade Stud Size: 1/2,M12, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Yellow, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 00 AWG, Wire Size: 60.6 – 76.3 mm², Wire Size: 119500 – 150500 CMA, Stud Diameter: 13.08 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 2
Colour gelb
Thread size M12
Material Insulation PA
Isolated Yes
Cable cross-section 60,6-76,3 mm²
Hole diameter 13.08 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes