324112 | AMP

Insulated ring cable lug, 26.7-42.4 mm², AWG 2, 8.33 mm, M8, red, 324112

Order No.: 39P3203
EAN: 4099889591576
MPN:
324112
324112 AMP Cable Lugs Image 1
324112 AMP Cable Lugs Image 2
324112 AMP Cable Lugs Image 3
324112 AMP Cable Lugs Image 4
324112 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
17.0051 € *
Available: 0 pcs.
Available in 5 Days: 42 pcs.
Leadtime: 39 Weeks **
Total Price:
17.01 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0051 €
10 pcs.
15.6485 €
50 pcs.
14.0777 €
100 pcs.
12.6735 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 324112, AMP

Shape Description: RING-047, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 2 AWG, Wire Size: 26.7 – 42.4 mm², Wire Size: 52600 – 83700 CMA, Stud Diameter: 8.33 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 2
Colour rot
Thread size M8
Material Insulation PA
Isolated Yes
Cable cross-section 26,7-42,4 mm²
Hole diameter 8.33 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes