324123 | AMP

Insulated ring cable lug, 0.3-1.65 mm², AWG 22 to 16, 8.33 mm, M8, red, 324123

Order No.: 39P3430
EAN: 4099889593167
MPN:
324123
Series: PIDG
324123 AMP Cable Lugs Image 1
324123 AMP Cable Lugs Image 2
324123 AMP Cable Lugs Image 3
324123 AMP Cable Lugs Image 4
324123 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 43 Weeks **
Total Price:
228.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
0.7616 €

Cable lug, 324123, AMP

Shape Description: RING-041, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 1.323 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.65 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 8.33 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour rot
Thread size M8
Material Insulation PA
Isolated Yes
Cable cross-section 0,3-1,65 mm²
Hole diameter 8.33 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes