324165 | AMP

Insulated forked cable lug, 1.04-2.62 mm², AWG 16 to 14, M3.5, blue, 324165

Order No.: 39P4233
EAN: 4099889599534
MPN:
324165
Series: PLASTI-GRIP
324165 AMP Cable Lugs Image 1
324165 AMP Cable Lugs Image 2
324165 AMP Cable Lugs Image 3
324165 AMP Cable Lugs Image 4
324165 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2963 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 43 Weeks **
Total Price:
2,963.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.2963 €

Fork cable lug, 324165, AMP

Shape Description: SPADE-025, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Stripe Color: Blue, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Gabelkabelschuh
AWG-Leiterquerschnitt AWG 16 bis 14
Farbe blau
Gewindegröße M3,5
Isolationsmaterial PVC
Isoliert Yes
Leiterquerschnitt 1,04-2,62 mm²
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes