32441 | AMP

Insulated ring cable lug, 1.0-2.5 mm², AWG 16 to 14, 3 mm, M2.5, blue, 32441

Order No.: 39P3873
EAN: 4099889596656
MPN:
32441
Series: PIDG
AMP
32441 AMP Cable Lugs Image 1
32441 AMP Cable Lugs Image 2
32441 AMP Cable Lugs Image 3
32441 AMP Cable Lugs Image 4
32441 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Available in 5 Days: 406 pcs.
Leadtime: 43 Weeks **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.7850 €
50 pcs.
1.6065 €
100 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 32441, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Blue, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1 – 2.5 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3 mm, Tongue Thickness: 1.02 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Bag

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 16 bis 14
Farbe blau
Gewindegröße M2,5
Isolationsmaterial PVC
Isoliert Yes
Leiterquerschnitt 1,0-2,5 mm²
Lochdurchmesser 3 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes