32456 | AMP
Insulated hook cable lug, 0.3-1.42 mm², AWG 22, M4, red, 32456
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Available in 5 Days: 936 pcs.
Leadtime: 43 Weeks **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9040 €
50 pcs.
1.7136 €
100 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hook tounge terminal, 32456, AMP
Hook tongue terminal, Receptacle style: straight, Wire size: 0.3 - 1.42 mm², Barrel type: closed, Wire size: 22 AWG, Stud size: 8, M4, Stud diameter: 4.17 mm
Technical specifications
Version | Hakenkabelschuh | |
AWG cross-section | AWG 22 | |
Colour | rot | |
Thread size | M4 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 0,3-1,42 mm² | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |