324581 | AMP

Insulated forked cable lug, 2.62-6.64 mm², AWG 12 to 10, M3.5, yellow, 324581

Order No.: 39P4231
EAN: 4099889599510
MPN:
324581
Series: PLASTI-GRIP
324581 AMP Cable Lugs Image 1
324581 AMP Cable Lugs Image 2
324581 AMP Cable Lugs Image 3
324581 AMP Cable Lugs Image 4
324581 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Available in 5 Days: 350 pcs.
Leadtime: 43 Weeks **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1186 €
50 pcs.
1.0115 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 324581, AMP

Shape Description: SPADE-025, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Stripe Color: Yellow, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Flanged,Straight, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Gabelkabelschuh
AWG-Leiterquerschnitt AWG 12 bis 10
Farbe gelb
Gewindegröße M3,5
Isolationsmaterial PVC
Isoliert Yes
Leiterquerschnitt 2,62-6,64 mm²
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland JP
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes