32494 | AMP
Uninsulated forked cable lug, 0.3-1.42 mm², AWG 22, 4.17 mm, M4, 32494
Unit Price (€ / pc.)
0.1666 € *
Available: 0 pcs.
Available in 5 Days: 3,700 pcs.
Leadtime: 25 Weeks **
Forked cable lug, 32494, AMP
Ring terminal and Spade terminal, Spade tongue, 22 AWG wire size, 0.3-1.42 mm² wire size, 509-3260 CMA wire size.
Technical specifications
Version | Gabelkabelschuh | |
AWG cross-section | AWG 22 | |
Thread size | M4 | |
Isolated | No | |
Cable cross-section | 0,3-1,42 mm² | |
Hole diameter | 4.17 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 170 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |