325034 | AMP

Insulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 6.73 mm, M6, black, 325034

Order No.: 39P3587
EAN: 4099889594263
MPN:
325034
AMP
325034 AMP Cable Lugs Image 1
325034 AMP Cable Lugs Image 2
325034 AMP Cable Lugs Image 3
325034 AMP Cable Lugs Image 4
325034 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Available in 5 Days: 1,220 pcs.
Leadtime: 28 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
150 pcs.
0.6664 €
650 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 325034, AMP

Shape Description: RING-041, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 1.522 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 16 to 14
Colour black
Thread size M6
Material Insulation PA
Isolated Yes
Cable cross-section 1.25-2.0 mm²
Hole diameter 6.73 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin TH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes