325202 | AMP

Uninsulated rectangular contact tab with hole, 34-35 mm², AWG 2, 8.3 mm, M8, 325202

Order No.: 71P8008
EAN: 4099891603748
MPN:
325202
Series: AMPOWER
325202 AMP Cable Lugs Image 1
325202 AMP Cable Lugs Image 2
325202 AMP Cable Lugs Image 3
Image may differ
Unit Price (€ / pc.)
16.6362 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 29 Weeks **
Total Price:
16.64 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6362 €
10 pcs.
15.3034 €
50 pcs.
13.7683 €
100 pcs.
12.3998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular cable lug, 325202, AMP

Ring terminal & Spade terminal, Rectangular tongue, 2 AWG Wire size, 34-35 mm² Wire size, 52600-83700 CMA Wire size.

Technical specifications
Version Rechteckiger-Kontaktzunge mit Loch
AWG cross-section AWG 2
Thread size M8
Isolated No
Cable cross-section 34-35 mm²
Hole diameter 8.3 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
shrinkable tubing No
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes