325303 | AMP

Uninsulated ring cable lug, 50-60 mm², AWG 1, 9.91 mm, metal, 325303

Order No.: 37P8271
EAN: 4099889590647
MPN:
325303
Series: AMPOWER
325303 AMP Cable Lugs Image 1
325303 AMP Cable Lugs Image 2
325303 AMP Cable Lugs Image 3
Image may differ
Unit Price (€ / pc.)
8.9726 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
8.97 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9726 €
10 pcs.
8.2586 €
50 pcs.
7.4256 €
100 pcs.
6.6878 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rings and Spades, 325303, AMP

Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Ring & Spade Wire/Cable Type: Copper, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 18.647 g, Ring & Spade Plating Material: Tin, Military Part Class: Class II, Terminal & Splice Type: Rectangular Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 0 AWG, Wire Size: 50 – 60 mm², Wire Size: 83700 – 119500 CMA, Stud Diameter: 9.91 mm, Tongue Thickness: 2.54 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -55 – 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Box, Comment: Electrodeposited Tin Plate per MIL-T-10727.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 1
Colour metall
Isolated No
Cable cross-section 50-60 mm²
Hole diameter 9.91 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes