325402 | AMP

Uninsulated ring cable lug, 67-70 mm², AWG 2, 8.33 mm, metal, 325402

Order No.: 37P8273
EAN: 4099889590661
MPN:
325402
Series: AMPOWER
325402 AMP Cable Lugs Image 1
325402 AMP Cable Lugs Image 2
325402 AMP Cable Lugs Image 3
Image may differ
Unit Price (€ / pc.)
33.6651 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 55 Weeks **
Total Price:
33.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.6651 €

Rings and Spades, 325402, AMP

Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Ring & Spade Wire/Cable Type: Copper, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 25.508 g, Ring & Spade Plating Material: Tin, Military Part Class: Class II, Terminal & Splice Type: Rectangular Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 00 AWG, Wire Size: 67 – 70 mm², Wire Size: 119500 – 150500 CMA, Stud Diameter: 8.33 mm, Tongue Thickness: 2.79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -55 – 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Box, Comment: Electrodeposited Tin Plate per MIL-T-10727.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 2
Colour metall
Isolated No
Cable cross-section 67-70 mm²
Hole diameter 8.33 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes