325403 | AMP

Uninsulated ring cable lug, 67-70 mm², AWG 2, 9.91 mm, metal, 325403

Order No.: 37P8272
EAN: 4099889590654
MPN:
325403
Series: AMPOWER
325403 AMP Cable Lugs Image 1
325403 AMP Cable Lugs Image 2
325403 AMP Cable Lugs Image 3
Image may differ
Unit Price (€ / pc.)
3.3201 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
1,660.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
3.3201 €

Rings and Spades, 325403, AMP

Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Ring & Spade Wire/Cable Type: Copper, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 25.053 g, Ring & Spade Plating Material: Tin, Military Part Class: Class II, Terminal & Splice Type: Rectangular Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 00 AWG, Wire Size: 67 – 70 mm², Wire Size: 119500 – 150500 CMA, Stud Diameter: 9.91 mm, Tongue Thickness: 2.79 mm, Operating Temperature Range: -55 – 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Box, Comment: Electrodeposited Tin Plate per MIL-T-10727.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 2
Colour metall
Isolated No
Cable cross-section 67-70 mm²
Hole diameter 9.91 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes