325603-2 | AMP
Uninsulated rectangular contact tab with hole, 100-125 mm², 9.91 mm, 325603-2
Unit Price (€ / pc.)
17.5406 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 39 Weeks **
Rectangular cable lug, 325603-2, AMP
Ring terminal & Spade terminal, Rectangular tongue, 0000 AWG Wire size, 100-125 mm² Wire size, 190000-231000 CMA Wire size.
Technical specifications
Version | rectangular contact tab with hole | |
Isolated | No | |
Cable cross-section | 100-125 mm² | |
Hole diameter | 9.91 mm | |
Material | copper, tin-plated | |
max. operating temperature | 105 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |