325605 | AMP

Uninsulated ring cable lug, 100-125 mm², AWG 4, 13.08 mm, metal, 325605

Order No.: 37P8276
EAN: 4099889590692
MPN:
325605
Series: AMPOWER
325605 AMP Cable Lugs Image 1
325605 AMP Cable Lugs Image 2
325605 AMP Cable Lugs Image 3
Image may differ
Unit Price (€ / pc.)
30.9043 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
30.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.9043 €

Rings and Spades, 325605, AMP

Ring & Spade Stud Size: 1/2,M12, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Ring & Spade Wire/Cable Type: Copper, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 44.607 g, Ring & Spade Plating Material: Tin, Military Part Class: Class II, Terminal & Splice Type: Rectangular Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 0000 AWG, Wire Size: 100 – 125 mm², Wire Size: 190000 – 231000 CMA, Stud Diameter: 13.08 mm, Tongue Thickness: 3.3 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -55 – 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Box, Comment: Electrodeposited Tin Plate per MIL-T-10727.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 4
Colour metall
Isolated No
Cable cross-section 100-125 mm²
Hole diameter 13.08 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes