32561 | AMP

Insulated forked cable lug, 0.3-1.42 mm², AWG 22, M3.5, red, 32561

Order No.: 39P3488
EAN: 4099889593655
MPN:
32561
Series: PIDG
32561 AMP Cable Lugs Image 1
32561 AMP Cable Lugs Image 2
32561 AMP Cable Lugs Image 3
32561 AMP Cable Lugs Image 4
32561 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
2,439.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.4879 €

Fork cable lug, 32561, AMP

Shape Description: SPADE-024, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Flange Tongue, Ring & Spade Terminal Orientation: Flanged,Straight, Wire Insulation Support: With, Wire Size: 22 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .84 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 22
Colour rot
Thread size M3,5
Material Insulation PA
Isolated Yes
Cable cross-section 0,3-1,42 mm²
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes