325614 | AMP

Cable lug, 325614

Order No.: 71P8015
EAN: 4099891603816
MPN:
325614
Series: AMPOWER
325614 AMP Cable Lugs Image 1
325614 AMP Cable Lugs Image 2
325614 AMP Cable Lugs Image 3
Image may differ
Unit Price (€ / pc.)
20.1348 € *
Available: 0 pcs.
Available in 5 Days: 290 pcs.
Leadtime: 39 Weeks **
Total Price:
20.13 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1348 €
10 pcs.
18.5164 €
25 pcs.
16.6719 €
50 pcs.
15.0059 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular cable lug, 325614, AMP

Ring terminal & Spade terminal, Rectangular tongue, 0000 AWG Wire size, 100-125 mm² Wire size, 190000-231000 CMA Wire size.

Technical specifications
Ausführung Rechteckiger-Kontaktzunge
Isoliert No
Leiterquerschnitt 100-125 mm²
Material Kupfer, verzinnt
max. Temperatur 105 °C
Schrumpfschlauch No
Logistics
Ursprungsland US
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes