325905 | AMP

Uninsulated ring cable lug, 13.08 mm, metal, 325905

Order No.: 37P8275
EAN: 4099889590685
MPN:
325905
Series: AMPOWER
325905 AMP Cable Lugs Image 1
325905 AMP Cable Lugs Image 2
325905 AMP Cable Lugs Image 3
Image may differ
Unit Price (€ / pc.)
7.8778 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
1,575.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
7.8778 €

Rings and Spades, 325905, AMP

Ring & Spade Stud Size: 1/2,M12, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Ring & Spade Wire/Cable Type: Copper, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 85.275 g, Ring & Spade Plating Material: Tin, Military Part Class: Class II, Terminal & Splice Type: Rectangular Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 325000 – 375000 CMA, Stud Diameter: 13.08 mm, Tongue Thickness: 4.32 mm, Ring & Spade Overall Length: 70.87 mm, Barrel Inside Diameter: 20.8 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -55 – 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 25, Ring & Spade Packaging Method: Box, Comment: Electrodeposited Tin Plate per MIL-T-10727.

Technical specifications
Version Ringkabelschuh
Colour metall
Isolated No
Hole diameter 13.08 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes