326741 | AMP

Insulated forked cable lug, 1.04-2.62 mm², AWG 16 to 14, 4.34 mm, M4, blue, 326741

Order No.: 39P4230
EAN: 4099889599503
MPN:
326741
Series: PLASTI-GRIP
326741 AMP Cable Lugs Image 1
326741 AMP Cable Lugs Image 2
326741 AMP Cable Lugs Image 3
326741 AMP Cable Lugs Image 4
326741 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1809 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
1,808.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1809 €

Fork cable lug, 326741, AMP

Shape Description: SPADE-021, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 16 bis 14
Colour blau
Thread size M4
Material Insulation PVC
Isolated Yes
Cable cross-section 1,04-2,62 mm²
Hole diameter 4.34 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes