326799 | AMP

Uninsulated rectangular contact tab with hole, 34-35 mm², AWG 2, 9.91 mm, 326799

Order No.: 71P8023
EAN: 4099891603878
MPN:
326799
Series: AMPOWER
326799 AMP Cable Lugs Image 1
326799 AMP Cable Lugs Image 2
326799 AMP Cable Lugs Image 3
Image may differ
Unit Price (€ / pc.)
9.2939 € *
Available: 0 pcs.
Available in 5 Days: 198 pcs.
Leadtime: 55 Weeks **
Total Price:
9.29 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2939 €
10 pcs.
8.5561 €
50 pcs.
7.6993 €
100 pcs.
6.9258 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular cable lug, 326799, AMP

Ring terminal & Spade terminal, Rectangular tongue, 2 AWG Wire size, 34-35 mm² Wire size, 52600-83700 CMA Wire size, Stud size 3/8.

Technical specifications
Ausführung Rechteckiger-Kontaktzunge mit Loch
AWG-Leiterquerschnitt AWG 2
Isoliert No
Leiterquerschnitt 34-35 mm²
Lochdurchmesser 9.91 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Schrumpfschlauch No
Logistics
Ursprungsland US
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes