326807-2 | AMP

Uninsulated rectangular contact tab with hole, 203 mm², 9.91 mm, 326807-2

Order No.: 71P8028
EAN: 4099891603915
MPN:
326807-2
Series: AMPOWER
326807-2 AMP Cable Lugs Image 1
326807-2 AMP Cable Lugs Image 2
326807-2 AMP Cable Lugs Image 3
Image may differ
Unit Price (€ / pc.)
39.270 € *
Available: 0 pcs.
Available in 5 Days: 87 pcs.
Leadtime: 39 Weeks **
Total Price:
235.62 € *
Price list
Quantity
Price per unit*
6 pcs.
39.270 €
12 pcs.
38.556 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular cable lug, 326807-2, AMP

Ring terminal & Spade terminal, Rectangular tongue, 203 mm² Wire size, 375000-450000 CMA Wire size, Stud size 3/8.

Technical specifications
Version Rechteckiger-Kontaktzunge mit Loch
Isolated No
Cable cross-section 203 mm²
Hole diameter 9.91 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
shrinkable tubing No
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes