326854 | AMP

Uninsulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 2.36 mm, M2, metal, 326854

Order No.: 39P8311
EAN: 4099889600650
MPN:
326854
326854 AMP Cable Lugs Image 1
326854 AMP Cable Lugs Image 2
326854 AMP Cable Lugs Image 3
326854 AMP Cable Lugs Image 4
326854 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 985 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 32 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8568 €
50 pcs.
0.7616 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 326854, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #2,M2, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .428 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 2.36 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece, Line: Budget

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour metall
Thread size M2
Isolated No
Cable cross-section 1,04-2,62 mm²
Hole diameter 2.36 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin TH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes