327175 | AMP

Uninsulated ring cable lug, 16.8-26.7 mm², AWG 4, 12.7 mm, M12, metal, 327175

Order No.: 39P8694
EAN: 4099889603194
MPN:
327175
327175 AMP Cable Lugs Image 1
327175 AMP Cable Lugs Image 2
327175 AMP Cable Lugs Image 3
327175 AMP Cable Lugs Image 4
327175 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
4.3197 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
3.9746 €
50 pcs.
3.5700 €
100 pcs.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 327175, AMP

Shape Description: RING-049, Ring & Spade Stud Size: 1/2,M12, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 16.404 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 4 AWG, Wire Size: 16.8 – 26.7 mm², Wire Size: 33100 – 52600 CMA, Stud Diameter: 12.7 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 25, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 4
Colour metall
Thread size M12
Isolated No
Cable cross-section 16,8-26,7 mm²
Hole diameter 12.7 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin TH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes