327289 | AMP

Uninsulated ring cable lug, 253 mm², 14.27 mm, metal, 327289

Order No.: 37P8278
EAN: 4099889590715
MPN:
327289
Series: AMPOWER
327289 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
45.5175 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: 37 Weeks **
Total Price:
45.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.5175 €

Rings and Spades, 327289, AMP

Ring & Spade Stud Size: 1/2,M12, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Ring & Spade Wire/Cable Type: Copper, Number of Holes: 2, Terminal Angle: Straight, Weight per Piece: 209.106 g, Ring & Spade Plating Material: Tin, Military Part Class: Class II, Terminal & Splice Type: Rectangular Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 253 mm², Wire Size: 450000 – 550000 CMA, Stud Diameter: 14.27 mm, Tongue Thickness: 5.08 mm, Ring & Spade Overall Length: 121.9 mm, Operating Temperature Range: -55 – 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 25, Ring & Spade Packaging Method: Box, Comment: Electrodeposited Tin Plate per MIL-T-10727.

Technical specifications
Version Ringkabelschuh
Colour metall
Isolated No
Cable cross-section 253 mm²
Hole diameter 14.27 mm
Material Zinn
max. operating temperature 105 °C
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes