327654 | AMP

Insulated ring cable lug, 0.3-1.31 mm², AWG 22 to 16, 3.02 mm, M2.5, red, 327654

Order No.: 39P3395
EAN: 4099889592825
MPN:
327654
Series: PIDG
327654 AMP Cable Lugs Image 1
327654 AMP Cable Lugs Image 2
327654 AMP Cable Lugs Image 3
327654 AMP Cable Lugs Image 4
327654 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Available in 5 Days: 700 pcs.
Leadtime: 43 Weeks **
Total Price:
1.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.19 €

Ring cable lug, 327654, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Green, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: 0.326 – 1.31 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.02 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour rot
Thread size M2,5
Material Insulation PA
Isolated Yes
Cable cross-section 0,3-1,31 mm²
Hole diameter 3.02 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes