327905-1 | AMP

Uninsulated hook cable lug, 2.62-6.64 mm², AWG 12 to 10, M6, metal, 327905-1

Order No.: 39P8345
EAN: 4099889600940
MPN:
327905-1
AMP
327905-1 AMP Cable Lugs Image 1
327905-1 AMP Cable Lugs Image 2
327905-1 AMP Cable Lugs Image 3
327905-1 AMP Cable Lugs Image 4
327905-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7735 €

Rings and Spades, 327905-1, AMP

Shape Description: SPADE-050, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Weight per Piece: 2.255 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Hook Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 2500, Ring & Spade Packaging Method: Tape Mounted, Line: Budget

Technical specifications
Version hook cable lug
AWG cross-section AWG 12 to 10
Colour metal
Thread size M6
Isolated No
Cable cross-section 2.62-6.64 mm²
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin TH
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes