327966 | AMP

Insulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 3.02 mm, M2.5, yellow, 327966

Order No.: 71P8033
EAN: 4099891603953
MPN:
327966
Series: PIDG
327966 AMP Cable Lugs Image 1
327966 AMP Cable Lugs Image 2
327966 AMP Cable Lugs Image 3
327966 AMP Cable Lugs Image 4
327966 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available in 5 Days: 2,421 pcs. - if ordered today
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.9401 €
25 pcs.
0.8687 €
50 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale

Rectangular cable lug, 327966, AMP

Ring terminal, Rectangular tongue, 12-10 AWG Wire size, 2.62-6.64 mm² Wire size, 5180-13100 CMA Wire size.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 2.62-6.64 mm²
AWG cross-section AWG 12 to 10
Isolated Yes
Colour yellow
Material copper, tin-plated
Material Insulation nylon
shrinkable tubing Yes
Hole diameter 3.02 mm
Thread size M2.5
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes