328163 | AMP

Uninsulated rectangular contact tab with hole, 21 mm², AWG 4, 8.3 mm, M8, 328163

Order No.: 71P8036
EAN: 4099891603977
MPN:
328163
Series: AMPOWER
328163 AMP Cable Lugs Image 1
328163 AMP Cable Lugs Image 2
328163 AMP Cable Lugs Image 3
Image may differ
Unit Price (€ / pc.)
12.7925 € *
Available: 0 pcs.
Available in 5 Days: 146 pcs.
Leadtime: 27 Weeks **
Total Price:
12.79 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7925 €
10 pcs.
11.7691 €
50 pcs.
10.5910 €
100 pcs.
9.5319 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular cable lug, 328163, AMP

Ring terminal & Spade terminal, Rectangular tongue, 4 AWG Wire size, 21 mm² Wire size, 33100-52600 CMA Wire size, Stud size M8/5/16.

Technical specifications
Version Rechteckiger-Kontaktzunge mit Loch
AWG cross-section AWG 4
Thread size M8
Isolated No
Cable cross-section 21 mm²
Hole diameter 8.3 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
shrinkable tubing No
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes