32837-1 | AMP

Insulated ring cable lug, 0.3-1.42 mm², AWG 22, 4.82 mm, red, 32837-1

Order No.: 39P3896
EAN: 4099889596816
MPN:
32837-1
Series: PIDG
AMP
32837-1 AMP Cable Lugs Image 1
32837-1 AMP Cable Lugs Image 2
32837-1 AMP Cable Lugs Image 3
32837-1 AMP Cable Lugs Image 4
32837-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3035 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
0.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.3035 €

Ring cable lug, 32837-1, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Red, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 22 AWG, Wire Size: 0.3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 4.82 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version ring cable lug
AWG cross-section AWG 22
Colour red
Material Insulation PA
Isolated Yes
Cable cross-section 0.3-1.42 mm²
Hole diameter 4.82 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin TH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes