32837 | AMP
Insulated ring cable lug, 0.3-1.42 mm², AWG 22, 4.82 mm, red, 32837
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Available in 5 Days: 604 pcs.
Leadtime: 43 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5474 €
50 pcs.
0.4998 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 32837, AMP
Ring terminal, Ring tongue, 22 AWG Wire size, 0.3-1.42 mm² Wire size, 509-3260 CMA Wire size, Stud size #10.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 22 | |
Colour | rot | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 0,3-1,42 mm² | |
Hole diameter | 4.82 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |