328377 | AMP
Uninsulated ring cable lug, 1.04-2.61 mm², AWG 16 to 14, 2.36 mm, M2, 328377
Order No.: 71P8043
EAN: 4099891604004
MPN:
328377
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Available in 5 Days: 23,085 pcs.
Leadtime: 15 Weeks **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.4879 €
50 pcs.
0.4284 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 328377, AMP
Ring terminal & Spade terminal, Ring tongue, 16-14 AWG Wire size, 1.04-2.61 mm² Wire size, 2050-5180 CMA Wire size, Stud size M2/#2.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 16 bis 14 | |
Thread size | M2 | |
Isolated | No | |
Cable cross-section | 1,04-2,61 mm² | |
Hole diameter | 2.36 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 170 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |