32860 | AMP

Uninsulated ring cable lug, 0.12-0.4 mm², AWG 26, 4.82 mm, metal, 32860

Order No.: 39P8330
EAN: 4099889600810
MPN:
32860
AMP
32860 AMP Cable Lugs Image 1
32860 AMP Cable Lugs Image 2
32860 AMP Cable Lugs Image 3
32860 AMP Cable Lugs Image 4
32860 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1083 € *
Available: 0 pcs.
Available in 5 Days: 1,900 pcs.
Leadtime: 39 Weeks **
Total Price:
0.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1083 €

Cable lug, 32860, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 26 AWG, Wire Size: .12 – .4 mm², Wire Size: 202 – 810 CMA, Stud Diameter: 4.82 mm, Tongue Thickness: .51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Carton, Line: Budget

Technical specifications
Version ring cable lug
AWG cross-section AWG 26
Colour metal
Isolated No
Cable cross-section 0.12-0.4 mm²
Hole diameter 4.82 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin TH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes