32861 | AMP

Uninsulated ring cable lug, 0.12-0.4 mm², AWG 26, 3.51 mm, M3.5, 32861

Order No.: 71P8045
EAN: 4099891604011
MPN:
32861
32861 AMP Cable Lugs Image 1
32861 AMP Cable Lugs Image 2
32861 AMP Cable Lugs Image 3
32861 AMP Cable Lugs Image 4
32861 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
4.5339 € *
Available: 0 pcs.
Available in 5 Days: 369 pcs.
Leadtime: 19 Weeks **
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5339 €
10 pcs.
4.1769 €
50 pcs.
3.7604 €
100 pcs.
3.3796 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 32861, AMP

Ring terminal & Spade terminal, Ring tongue, 26 AWG Wire size, 0.12-0.4 mm² Wire size, 202-810 CMA Wire size, Stud size #6/M3.5.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 26
Thread size M3,5
Isolated No
Cable cross-section 0,12-0,4 mm²
Hole diameter 3.51 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
shrinkable tubing No
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes