328655 | AMP

Insulated ring cable lug, 26.7-42.4 mm², AWG 2, 5 mm, red, 328655

Order No.: 39P3201
EAN: 4099889591552
MPN:
328655
328655 AMP Cable Lugs Image 1
328655 AMP Cable Lugs Image 2
328655 AMP Cable Lugs Image 3
328655 AMP Cable Lugs Image 4
328655 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
5.1765 € *
Available: 0 pcs.
Leadtime: 55 Weeks **
Total Price:
5,176.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
5.1765 €

Cable lug, 328655, AMP

Shape Description: RING-047, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 2 AWG, Wire Size: 26.7 – 42.4 mm², Wire Size: 52600 – 83700 CMA, Stud Diameter: 5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 2
Colour rot
Material Insulation PA
Isolated Yes
Cable cross-section 26,7-42,4 mm²
Hole diameter 5 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TH
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes