32883 | AMP

Insulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 5 mm, yellow, 32883

Order No.: 39P3554
EAN: 4099889593969
MPN:
32883
Series: PIDG
32883 AMP Cable Lugs Image 1
32883 AMP Cable Lugs Image 2
32883 AMP Cable Lugs Image 3
32883 AMP Cable Lugs Image 4
32883 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 3 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7140 €
50 pcs.
0.6426 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 32883, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Yellow, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 5 mm, Tongue Thickness: 1.02 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 12 bis 10
Farbe gelb
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 3,0-6,0 mm²
Lochdurchmesser 5 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland TH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes