328976 | AMP

Insulated ring cable lug, 1.04-2.0 mm², AWG 16 to 14, 12.7 mm, M12, blue, 328976

Order No.: 39P3584
EAN: 4099889594232
MPN:
328976
Series: PIDG
328976 AMP Cable Lugs Image 1
328976 AMP Cable Lugs Image 2
328976 AMP Cable Lugs Image 3
328976 AMP Cable Lugs Image 4
328976 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.8798 € *
Available: 219 pcs.
Available in 5 Days: 23 pcs.
Leadtime: 43 Weeks **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.6418 €
50 pcs.
2.4038 €
100 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 328976, AMP

Terminal Features: Sheared, Ring & Spade Stud Size: 1/2,M12, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Blue, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 12.7 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour blau
Thread size M12
Material Insulation PA
Isolated Yes
Cable cross-section 1,04-2,0 mm²
Hole diameter 12.7 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes