328996 | AMP

Insulated ring cable lug, 1.04-2.0 mm², AWG 16 to 14, 3.02 mm, M2.5, blue, 328996

Order No.: 39P3604
EAN: 4099889594430
MPN:
328996
Series: PIDG
328996 AMP Cable Lugs Image 1
328996 AMP Cable Lugs Image 2
328996 AMP Cable Lugs Image 3
328996 AMP Cable Lugs Image 4
328996 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1880 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,880.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1880 €

Ring cable lug, 328996, AMP

Terminal Features: Sheared, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Blue, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.023 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece, Comment: Available On-Tape for Automatic Termination.

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 16 bis 14
Farbe blau
Gewindegröße M2,5
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 1,04-2,0 mm²
Lochdurchmesser 3.02 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland TW
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes