32958 | AMP

Insulated ring cable lug, 1.25-2.0 mm², AWG 16, 3.51 mm, M3.5, blue, 32958

Order No.: 39P4211
EAN: 4099889599312
MPN:
32958
Series: PLASTI-GRIP
32958 AMP Cable Lugs Image 1
32958 AMP Cable Lugs Image 2
32958 AMP Cable Lugs Image 3
32958 AMP Cable Lugs Image 4
32958 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2689 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 19 Weeks **
Total Price:
2,689.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.2689 €

Cable lug, 32958, AMP

Shape Description: RING-043, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.51 mm, Tongue Thickness: .84 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 16
Farbe blau
Gewindegröße M3,5
Isolationsmaterial PVC
Isoliert Yes
Leiterquerschnitt 1,25-2,0 mm²
Lochdurchmesser 3.51 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland TW
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes