330966 | AMP

Insulated ring cable lug, 0.3-1.3 mm², AWG 16, 6.73 mm, M6, yellow, 330966

Order No.: 39P3223
EAN: 4099889591705
MPN:
330966
330966 AMP Cable Lugs Image 1
330966 AMP Cable Lugs Image 2
330966 AMP Cable Lugs Image 3
330966 AMP Cable Lugs Image 4
330966 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
8.9607 € *
Available: 0 pcs.
Available in 5 Days: 2,680 pcs.
Leadtime: 39 Weeks **
Total Price:
224.02 € *
Price list
Quantity
Price per unit*
25 pcs.
8.9607 €
55 pcs.
8.8060 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 330966, AMP

Terminal Features: Sheared, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Stripe Color: Yellow, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 AWG, Wire Size: 0.3 – 1.3 mm², Wire Size: 33100 – 52600 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: Yes, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece, Comment: Heavy Duty for extra mechanical strength

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16
Colour gelb
Thread size M6
Material Insulation Vinyl
Isolated Yes
Cable cross-section 0,3-1,3 mm²
Hole diameter 6.73 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes