33114 | AMP

Uninsulated ring cable lug, 16.8-26.7 mm², AWG 4, 5 mm, metal, 33114

Order No.: 39P8697
EAN: 4099889603224
MPN:
33114
33114 AMP Cable Lugs Image 1
33114 AMP Cable Lugs Image 2
33114 AMP Cable Lugs Image 3
33114 AMP Cable Lugs Image 4
33114 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.9754 € *
Available: 0 pcs.
Available in 5 Days: 3,022 pcs.
Leadtime: 39 Weeks **
Total Price:
1.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9754 €

Cable lug, 33114, AMP

Shape Description: RING-049, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 4 AWG, Wire Size: 16.8 – 26.7 mm², Wire Size: 33100 – 52600 CMA, Stud Diameter: 5.004 mm, Tongue Thickness: 1.78 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 4
Colour metall
Isolated No
Cable cross-section 16,8-26,7 mm²
Hole diameter 5 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes