331401 | AMP

Uninsulated ring cable lug, 0.1-0.41 mm², AWG 26 to 22, 3.68 mm, M3.5, metal, 331401

Order No.: 39P8631
EAN: 4099889602616
MPN:
331401
331401 AMP Cable Lugs Image 1
331401 AMP Cable Lugs Image 2
331401 AMP Cable Lugs Image 3
331401 AMP Cable Lugs Image 4
Image may differ
Unit Price (€ / pc.)
0.2689 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
1,344.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2689 €

Cable lug, 331401, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .188 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 26 – 22 AWG, Wire Size: .1 – .41 mm², Wire Size: 202 – 810 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 26 bis 22
Farbe metall
Gewindegröße M3,5
Isoliert No
Leiterquerschnitt 0,1-0,41 mm²
Lochdurchmesser 3.68 mm
Material Kupfer, verzinnt
max. Temperatur 170 °C
Logistics
Ursprungsland TW
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes