331467 | AMP

Insulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 13.08 mm, M12, yellow, 331467

Order No.: 39P3365
EAN: 4099889592603
MPN:
331467
Series: PIDG
331467 AMP Cable Lugs Image 1
331467 AMP Cable Lugs Image 2
331467 AMP Cable Lugs Image 3
331467 AMP Cable Lugs Image 4
331467 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
559.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.5593 €

Cable lug, 331467, AMP

Shape Description: RING-041, Ring & Spade Stud Size: 1/2,M12, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 3.186 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 13.08 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Thread size M12
Material Insulation PA
Isolated Yes
Cable cross-section 3,0-6,0 mm²
Hole diameter 13.08 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes