33168 | AMP

Insulated rectangular contact tab with hole, 1.25-2 mm², AWG 16, 3.68 mm, M3.5, blue, 33168

Order No.: 71P8072
EAN: 4099891604066
MPN:
33168
Series: PIDG
33168 AMP Cable Lugs Image 1
33168 AMP Cable Lugs Image 2
33168 AMP Cable Lugs Image 3
33168 AMP Cable Lugs Image 4
33168 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Available in 5 Days: 1,832 pcs.
Leadtime: 15 Weeks **
Total Price:
204.68 € *
Price list
Quantity
Price per unit*
400 pcs.
0.5117 €
950 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular cable lug, 33168, AMP

Terminal, P.I.D.G, Wire size 16 AWG, Insulation support, Closed, Straight, Copper, Tin, Loose piece.

Technical specifications
Version Rechteckiger-Kontaktzunge mit Loch
AWG cross-section AWG 16
Colour blau
Thread size M3,5
Material Insulation Nylon
Isolated Yes
Cable cross-section 1,25-2 mm²
Hole diameter 3.68 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
shrinkable tubing Yes
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes